SE1806023111111
Conn Hybrid Cool Power Card Edge 8Power/60Signal POS 0.65mm Solder ST SMD Tray
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: SE1806023111111
Secondary Manufacturer Part#: SE1806023111111
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Hybrid Cool Power Card Edge | ||
| 1.6 mm | ||
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Solder | ||
| 68 POS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |