SDB-09BFFA-SL7001
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: SDB-09BFFA-SL7001
Secondary Manufacturer Part#: SDB-09BFFA-SL7001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ABS (Acrylonitrile Butadiene Styrene) | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| Cable Mount | ||
| 9 POS | ||
| -20 to 105 °C | ||
| 66.8 mm | ||
| 42.8 x 66.8 x 21 | ||
| 21 mm | ||
| 42.8 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |