SCE2-B-L1T08-19PN-003
Conn Miniature Rugged Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: SCE2-B-L1T08-19PN-003
Secondary Manufacturer Part#: SCE2BL1T0819PN003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| 19Signal | ||
| Receptacle | ||
| 8-19 | ||
| 400 V | ||
| Cable Mount | ||
| 19 | ||
| 1 | ||
| -55 to 125 °C | ||
| 15.75 mm | ||
| 15.75 x 22.86 mm | ||
| 22.86 mm | ||
| No | ||
| Crimp | ||
| Miniature Rugged Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |