SCE2-B-L1T07-10APB-003
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: SCE2-B-L1T07-10APB-003
Secondary Manufacturer Part#: SCE2BL1T0710APB003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 10Signal | ||
| Receptacle | ||
| 7-10A | ||
| Gold | ||
| 400 V | ||
| Cable Mount | ||
| 10 | ||
| 1 | ||
| -55 to 125 °C | ||
| 15.5 mm | ||
| 15.5 x 35.03 mm | ||
| 35.03 mm | ||
| No | ||
| Crimp | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |