PDP SEO Portlet

SC06P-16-10P

Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: SC06P-16-10P
Secondary Manufacturer Part#: SC06P-16-10P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
3Signal
Plug
16-10
Cable Mount
-55 to 125 °C
32 mm
48.28 mm
48.28 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$34.22354
80+
$33.45735
160+
$32.6912
240+
$31.925
320+
$31.15888