RT061619SNH-K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Brass | ||
| Gold Flash | ||
| 19Signal | ||
| Receptacle | ||
| Gold Flash | ||
| 250 V | ||
| 250 V | ||
| Cable Mount | ||
| 19 | ||
| 1 | ||
| -40 to 105 °C | ||
| 30 mm | ||
| 30 x 77 mm | ||
| 77 mm | ||
| No | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |