RT001412PNH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 12Signal | ||
| Receptacle | ||
| Panel Mount | ||
| -40 to 105 °C | ||
| 28.6 mm | ||
| 32.5 x 28.6 x 28.6 mm | ||
| 28.6 mm | ||
| 32.5 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |