PDP SEO Portlet

RL1005-5744-103-D1

Thermistor NTC 10k Ohm 10% 2-Pin Radial T/R

Manufacturer:Amphenol
Avnet Manufacturer Part #: RL1005-5744-103-D1
Secondary Manufacturer Part#: RL1005-5744-103-D1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Type RL10 NTC through hole thermistor featuring uncoated disc with radial lead
  • Point matched disc thermistor with bare lead wires, low cost solid state sensor
  • High sensitivity to changes in temperature
  • Suitable for temperature measurement, control and compensation
  • Excellent mechanical strength, suitable for PCB and probe mounting
  • 10% tolerance, 10Kohm Ro at 25°C, D10.3 material systems, 4073 beta 25/85
  • Wide operating temperature range from -50 to 150°C

Technical Attributes

Find Similar Parts

Description Value
4073K
38
Through Hole
150 °C
-50 °C
RL10 Series
10
Disc, Radial Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  6.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.6079