RL1004-10K-0-S1
Thermistor NTC 10k Ohm 20% 2-Pin
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors, Cryogenic, Cryogenic Temperature Sensors
Avnet Manufacturer Part #: RL1004-10K-0-S1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 kohm | ||
| Analog | ||
| null | ||
| 25 °C | ||
| -196 °C | ||
| Free Hanging | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400040 |