PDP SEO Portlet

RL0503-55.36K-122-MS

NTC Thermistor, 100 kohm, Wire Leaded, ±1%, -50 °C to 150°C, RL0503 Series

Manufacturer:Amphenol
Avnet Manufacturer Part #: RL0503-55.36K-122-MS
Secondary Manufacturer Part#: RL0503-55.36K-122-MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RL0503-55.36K-122-MS is a NTC Type MS Thermometrics epoxy coated thermistor. Thermometrics epoxy Type MS NTC thermistors are epoxy-coated chip thermistors with 0.254mm nickel PTFE lead wires. It is used for temperature measurement, control and compensation with a range of -50°C to 150°C (-58°F to 300°F). Suitable for temperature measurement, control and compensation.

  • Low cost, solid state temperature sensor
  • High sensitivity to changes in temperature
  • Suitable for temperature measurement, control and compensation
  • Standard accuracy ±1°C, excellent mechanical strength
  • Wide operating temperature range: -58°F to 300°F (-50°C to 150°C)
  • Suitable for PCB and probe mountings
  • 100Kohm Ro at 77°F (25°C), D12.2 material system
  • Dissipation constant of 1.4mW/°C, time constant of 15 seconds in still air
  • Temperature accuracy of ±1°C at 77°F (25°C)

Technical Attributes

Find Similar Parts

Description Value
22.35
Free Hanging
150 °C
-50 °C
MS Series
15
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.66102
5000+
$1.30861
10000+
$1.2348
25000+
$1.2285
50000+
$1.2222