PDP SEO Portlet

RL0503-27.53K-120-MS

Thermistor, NTC, 50 kohm, MS Series, Through Hole, Wire Leaded

Manufacturer:Amphenol
Avnet Manufacturer Part #: RL0503-27.53K-120-MS
Secondary Manufacturer Part#: RL0503-27.53K-120-MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RL0503-27.53K-120-MS is an epoxy-coated NTC (Negative Temperature Coefficient) Disc Thermistor with 0.254mm nickel PTFE insulated lead-wires. The MS series thermistor is suitable for temperature measurement, control and compensation.

  • Solid state temperature sensor
  • High sensitivity to changes in temperature
  • Excellent mechanical strength
  • Suitable for PCB and probe mountings
  • 1.4mW/°C Dissipation constant
  • 15s Thermal time constant

Technical Attributes

Find Similar Parts

Description Value
22.35
Free Hanging
150 °C
-50 °C
MS Series
15
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.83711