PDP SEO Portlet

RL0503-1248-73-MS

Thermistor, NTC, 2 kohm, MS Series, Through Hole, Wire Leaded

Manufacturer:Amphenol
Avnet Manufacturer Part #: RL0503-1248-73-MS
Secondary Manufacturer Part#: RL0503-1248-73-MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RL0503-1248-73-MS is an NTC Disc Thermistor with 30AWG 0.01-inch (0.254mm) nickel PTFE insulated lead wires. This epoxy-coated point-matched thermistor is suitable for temperature measurement, control and compensation. Also it is suitable for PCB and probe mountings.

  • Solid state temperature sensor
  • High sensitivity to changes in temperature
  • Excellent mechanical strength

Technical Attributes

Find Similar Parts

Description Value
22.35
Free Hanging
150 °C
-50 °C
MS Series
15
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  1788.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.88115