PDP SEO Portlet

RJSSE5380

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Surface Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: RJSSE5380
Secondary Manufacturer Part#: RJSSE5380
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RJSSE series surface mount Connector with light pipes. It represents an expansion of RJHSE series connector, offers all the benefits of the RJHSE series in SMT with light pipes. It has shielded and unshielded versions are available with or without light pipes.

  • 1.5A Current rating per pin
  • 125VAC Voltage rating
  • 20mΩ Contact resistance (maximum)
  • 750 Mating and unmating cycles durability
  • -55 to 85°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  660.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1.40743
200+
$1.37947
400+
$1.35966
800+
$1.34041
1600+
$1.30188