PDP SEO Portlet

RJHSE3080

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: RJHSE3080
Secondary Manufacturer Part#: RJHSE3080
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RJHSE-3080 is a CAT-5 8P8C/RJ45 EMI Quiet Modular Jack with built-in LEDs, high temperature engineering thermoplastic insulator and vertical mount, 8-position, 30µinch gold-plated phosphor bronze hard temper contacts. This product is ideal for LAN applications such as adapter cards and routers.

  • Tin-plated LED tails
  • 20mΩ Maximum contact resistance
  • 500MΩ at 500VDC for 2 minutes Maximum insulation resistance
  • 1.5A Current rating
  • 125VAC Voltage rating
  • 1000VAC/minute at 60Hz DMV
  • Blocked LED-2 (left) and LED-1 (right)
  • -55 to + 85°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
Straight

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1015.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1320  Mult:1  
USD $:
1320+
$0.99
2640+
$0.985
5280+
$0.98
10560+
$0.975
21120+
$0.97