PDP SEO Portlet

RJHSE-5480

Modular Connector, Right Angle, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: RJHSE-5480
Secondary Manufacturer Part#: 12AC6613
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RJHSE-5480 from Amphenol Commercial Products is a right angle mount, 8 positions modular jack with 8 contacts and shielding. It is ideal for LAN applications such as adapter cards and routers.

  • High temperature thermoplastic black colour insulator complies with UL 94V-0
  • Phosphor bronze hard temper with 50µ" gold plating
  • Contact resistance is 20mohm maximum
  • Insulation resistance is 500Mohm min at 500VDC for 2mins max
  • Current rating is 1.5Amps per contact, voltage rating is 125Volts AC
  • Through hole mount
  • Tab up, single port
  • Operating temperature range from -55°C to + 105°C, UL E135615 approved and CSA LR685398 certified
  • Durability is 750 mating & unmating cycles
  • Shield with top and side tabs
"

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Phosphor Bronze
Gold
Receptacle
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 74 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.56
10+
$1.44
25+
$1.39
50+
$1.35
100+
$1.26
250+
$1.15
500+
$1.14