PDP SEO Portlet

RJHSE-5081

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: RJHSE-5081
Secondary Manufacturer Part#: RJHSE-5081
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RJHSE series EMI Quiet standard Modular Jack with built-in LEDs. It is ideal for LAN applications such as adapter cards and routers. It is available in shielded and non-shielded, right angle, vertical mount versions and with a variety of LED colours and ports.

  • 1.5A Current rating per pin
  • 125VAC Voltage rating
  • 20mO Contact resistance (maximum)
  • 750 Mating and unmating cycles durability
  • -55 to 85°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:85  Mult:1  
USD $:
85+
$0.87145
450+
$0.8376
850+
$0.80535
1700+
$0.78765
3400+
$0.767