PDP SEO Portlet

RJHSE-3380

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: RJHSE-3380
Secondary Manufacturer Part#: RJHSE-3380
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RJHSE-3380 is a CAT-5 8P8C/RJ45 EMI Quiet Modular Jack with built-in LEDs, high temperature engineering thermoplastic insulator and vertical mount, 8-position, 30µinch gold-plated phosphor bronze hard temper contacts. The modular jack features stainless steel with tin dipped tails shield, shield with top tabs. This product is ideal for LAN applications such as adapter cards and routers.

  • Tin-plated LED tails
  • 20mO Maximum contact resistance
  • 500MO at 500VDC for 2 minutes Maximum insulation resistance
  • 1.5A Current rating
  • 125VAC Voltage rating
  • 1000VAC/minute at 60Hz DMV
  • Blocked LED-2 (left) and LED-1 (right)
  • -55 to + 85°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
Straight

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:80  Mult:1  
USD $:
80+
$1.62849
160+
$1.596
320+
$1.5618
640+
$1.5276
1280+
$1.4934