PDP SEO Portlet

RJFTV6MN

Modular Connector, RJ45 Plug, 1 x 1 (Port), Cat5e, IP67, Cable Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: RJFTV6MN
Secondary Manufacturer Part#: RJFTV6MN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RJFTV6MN is an Ethernet connection system for harsh environment. Transform your RJ45 cordset into a harsh environment connector, can be used with all standard RJ45 Cat.5e cordset brands. RJFTV allows users to use an Ethernet Class D / Cat. 5e connection for 10 BaseT, 100 BaseTx or 1000 BaseT networks in harsh environments. With the patented RJStop system user can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. Features tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device. Compatible with cable diameter from 5.5mm to 13mm data acquisition and transmission in harsh environment. Applications include railways, radars, shelters, battlefield communication, systems and navy.

  • Plug with metal gland, aluminium shell - nickel plating (receptacle inserts are metallized)
  • No hazardous on-field cabelling and grounding
  • Sealed against fluids and dusts (IP68)
  • Shock, vibration and traction resistant
  • No cabling operation in field and no tools required
  • Mechanical coding / polarization (4 positions), improved EMI protection
  • Robust metallic cells, RJ45 cordset retention in the plug: 100 N in the axis
  • 500 minimum mating cycles
  • IP68 sealing, temperature range from - 40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Straight

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  83.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$78.74415
25+
$62.74962
100+
$57.06905
250+
$51.36409
500+
$49.73771