PDP SEO Portlet

RJFTV6G

Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5e, Cable Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: RJFTV6G
Secondary Manufacturer Part#: RJFTV6G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RJFTV allows you to use an Ethernet Class D / Cat. 5e connection for 10 BaseT, 100 BaseTx or 1000 BaseT networks in harsh environments. With the patented RJStop system you can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids.

  • Sealed against fluids and dusts (IP68)
  • Shock, Vibration and Traction resistant
  • No cabling operation in field and no tools required
  • Mechanical Coding / Polarization (4 positions)
  • Improved EMI protection
  • Tri Start Thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device
  • Robust metallic shells
  • RJ45 cordset retention in the plug: 100 N in the axis
  • Mating cycles: 500 min
  • Compatible with cable diameter from 5,5 mm [0.216 in] to 13 mm [0.512 in]

Technical Attributes

Find Similar Parts

Description Value
Straight

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  192.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$64.4135
25+
$51.69105
100+
$46.945
250+
$42.17625
500+
$40.7745