PDP SEO Portlet

RJFTV21G

Modular Connector, Panel Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: RJFTV21G
Secondary Manufacturer Part#: RJFTV21G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RJFTV21G is an Ethernet Connection System with square flange receptacle shell type, female RJ45 back terminations and olive drab cadmium-plated aluminum shell. RJFTV allows to use an Ethernet class D/Cat. 5e connection for 10 BaseT, 100 BaseTx or 1000 BaseT networks in harsh environments. With the patented RJStop system can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.

  • Sealed against fluids and dusts (IP68)
  • Shock, vibration and traction-resistant
  • No cabling operation in field and no tools required
  • Mechanical coding/polarization (4 positions)
  • Improved EMI protection
  • Tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device
  • Robust metallic shells
  • RJ45 cordset retention in the plug of 100N in the axis

Technical Attributes

Find Similar Parts

Description Value
Straight

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$55.0836