PDP SEO Portlet

RJFSFTP5E1525

Cable Assembly Cord Set 15.25m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL

Manufacturer:Amphenol
Avnet Manufacturer Part #: RJFSFTP5E1525
Secondary Manufacturer Part#: RJFSFTP5E1525
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RJFRB allows you to use an Ethernet Class E / Cat 6 connection for 10 BaseT, 100 BaseTX or 1000 BaseT up to 250 MHz networks in harsh environments. With the patented RJStop system you can use a standard RJ45 cordset in a protective composite plug which wi

  • Sealed against fluids and dust (IP68)
  • Shock, vibration and traction resistant
  • No cabling operation in field, no tools required
  • Reverse bayonet coupling
  • RJ45 cordset retention in the plug: 70 N in the axis
  • Ma

Technical Attributes

Find Similar Parts

Description Value
15.25 m
Copper
Tin
Plug-Plug
Tin
-70 to 105 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544606000
Schedule B: 8544602000
In Stock :  0
Additional inventory
Factory Lead Time: 153 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$286.03744
25+
$256.58295
100+
$255.26714
250+
$253.95133
500+
$252.63552