PDP SEO Portlet

RJFSFTP5E0152

Cable Assembly Cord Set 1.52m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL

Manufacturer:Amphenol
Product Category: Cable Assemblies, Ethernet Cables
Avnet Manufacturer Part #: RJFSFTP5E0152
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Sealed against fluids and dust (IP68)
  • Shock, vibration and traction resistant
  • No cabling operation in field, no tools required
  • Reverse bayonet coupling
  • RJ45 cordset retention in the plug: 70 N in the axis
  • Ma

Technical Attributes

Find Similar Parts

Description Value
null
1.52 m
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544606000
Schedule B: 8544602000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
Need More?
USD $:
$ 66.53947
10+
$66.53947
25+
$56.88462
100+
$49.71069
250+
$44.33333
500+
$43.10976
SubTotal:
$665.39