RJFSFTP5E0100
Cable Assembly Cat 5e 1m 24AWG 8POS RJ-45 to 8POS RJ-45 PL-PL
Manufacturer:Amphenol
Product Category:
Cables & Wires, Cable Assemblies, Network Cable Assemblies
Avnet Manufacturer Part #: RJFSFTP5E0100
Secondary Manufacturer Part#: RJFSFTP5E0100
- RoHS 10 Compliant
- Tariff Charges
RJFRB allows you to use an Ethernet Class E / Cat 6 connection for 10 BaseT, 100 BaseTX or 1000 BaseT up to 250 MHz networks in harsh environments. With the patented RJStop system you can use a standard RJ45 cordset in a protective composite plug which wi
- Sealed against fluids and dust (IP68)
- Shock, vibration and traction resistant
- No cabling operation in field, no tools required
- Reverse bayonet coupling
- RJ45 cordset retention in the plug: 70 N in the axis
- Ma
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 m | ||
| Copper | ||
| Tin | ||
| Plug-Plug | ||
| Tin | ||
| -40 to 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544606000 |
| Schedule B: | 8544602000 |