PDP SEO Portlet

RJF7PE2B00

Conn RJ-45 RCP 8 POS Solder ST Jam Nut 8 Terminal 1 Port Cat 5e

Manufacturer:Amphenol
Avnet Manufacturer Part #: RJF7PE2B00
Secondary Manufacturer Part#: RJF7PE2B00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RJFRB allows you to use an Ethernet Class E / Cat 6 connection for 10 BaseT, 100 BaseTX or 1000 BaseT up to 250 MHz networks in harsh environments. With the patented RJStop system you can use a standard RJ45 cordset in a protective composite plug which wi

  • Sealed against fluids and dust (IP68)
  • Shock, vibration and traction resistant
  • No cabling operation in field, no tools required
  • Reverse bayonet coupling
  • RJ45 cordset retention in the plug: 70 N in the axis
  • Ma

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
Jam Nut
-40 to 85 °C
41.3 mm
82 x 41.3 mm
82 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$95.22464
20+
$94.7388
30+
$94.25296
50+
$93.76712
100+
$93.28128