PDP SEO Portlet

RJF6MZN

Conn RJ45 PL 8 POS RA Flange Mount 8 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: RJF6MZN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Sealed against fluids and dust (IP68)
  • Shock, vibration and traction resistant
  • No cabling operation in field, no tools required
  • Reverse bayonet coupling
  • RJ45 cordset retention in the plug: 70 N in the axis
  • Ma

Technical Attributes

Find Similar Parts

Description Value
null
Flange Mount
null
null
null
Cat5e
null
8 Terminals
null
null
34.9 mm
57.8 mm
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
Need More?
USD $:
$ 77.14474
10+
$77.14474
25+
$60.80769
100+
$55.16981
250+
$52.11
500+
$51.84
SubTotal:
$771.45