PDP SEO Portlet

RJF21RANSCC

Connector Accessories Right Angle Self Closing Cap For RJ45 Nickel And Metalized Insert

Manufacturer:Amphenol
Avnet Manufacturer Part #: RJF21RANSCC
Secondary Manufacturer Part#: RJF21RANSCC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RJFRB allows you to use an Ethernet Class E / Cat 6 connection for 10 BaseT, 100 BaseTX or 1000 BaseT up to 250 MHz networks in harsh environments. With the patented RJStop system you can use a standard RJ45 cordset in a protective composite plug which wi

  • Sealed against fluids and dust (IP68)
  • Shock, vibration and traction resistant
  • No cabling operation in field, no tools required
  • Reverse bayonet coupling
  • RJ45 cordset retention in the plug: 70 N in the axis
  • Ma

Technical Attributes

Find Similar Parts

Description Value
48 mm
36 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$76.8026
25+
$75.90375
100+
$75.5145
250+
$75.12525
500+
$74.736