PDP SEO Portlet

RJF21NSCC

Connector Accessories Self Closing Cap For RJ45 Nickel And Metallized Insert

Manufacturer:Amphenol
Avnet Manufacturer Part #: RJF21NSCC
Secondary Manufacturer Part#: 89J9103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RJFRB allows you to use an Ethernet Class E / Cat 6 connection for 10 BaseT, 100 BaseTX or 1000 BaseT up to 250 MHz networks in harsh environments. With the patented RJStop system you can use a standard RJ45 cordset in a protective composite plug which wi

  • Sealed against fluids and dust (IP68)
  • Shock, vibration and traction resistant
  • No cabling operation in field, no tools required
  • Reverse bayonet coupling
  • RJ45 cordset retention in the plug: 70 N in the axis
  • Ma

Technical Attributes

Find Similar Parts

Description Value
36 mm
48 x 36 mm
48 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 227 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$87.95
5+
$82.73
10+
$79.91
25+
$79.18
50+
$78.6
100+
$78.25