PDP SEO Portlet

RJF21G

Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e

Manufacturer:Amphenol
Avnet Manufacturer Part #: RJF21G
Secondary Manufacturer Part#: RJF21G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RJFRB allows you to use an Ethernet Class E / Cat 6 connection for 10 BaseT, 100 BaseTX or 1000 BaseT up to 250 MHz networks in harsh environments. With the patented RJStop system you can use a standard RJ45 cordset in a protective composite plug which wi

  • Sealed against fluids and dust (IP68)
  • Shock, vibration and traction resistant
  • No cabling operation in field, no tools required
  • Reverse bayonet coupling
  • RJ45 cordset retention in the plug: 70 N in the axis
  • Ma

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
-40 to 85 °C
39.1 x 33.3 x 33.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  242.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$51.54725
25+
$41.97495
100+
$38.1514
250+
$34.5375
1000+
$33.40415