PDP SEO Portlet

RJE73-188-00411

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Through Hole Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: RJE73-188-00411
Secondary Manufacturer Part#: RJE73-188-00411
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RJE73 series RJ45 low profile Modular Jack with LEDs and superior EMI shielding with a small footprint for space sensitive designs. The built in LEDs provides link activity and network verification and it is ideal for LAN applications such as adapter cards and routers.

  • 1A Current rating per pin
  • 125VAC Voltage rating
  • 20mΩ Contact resistance (maximum)
  • 750 Mating and unmating cycles durability
  • -55 to 85°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$2.12846
320+
$2.044
480+
$1.9591
800+
$1.8894
1120+
$1.8078