RJE591885401
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat6, Through Hole Mount
- RoHS 10 Compliant
- Tariff Charges
The RJE59 series of modular jacks meet CAT6 performance per EIA-568-C.2. It supports Gigabit Ethernet Protocols and 10Gig links in applications up to 50m. Shielding available for increased EMI performance and LEDs for Link Activity and Network Speed verif
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Cat6 | ||
| Through Hole | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |