PWC-03BFFA-LL7001
Circular Connector, 3+PE, PWC Series, Cable Mount Receptacle, 3 Contacts, Solder Socket, Bayonet
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: PWC-03BFFA-LL7001
Secondary Manufacturer Part#: 48W0744
- RoHS 10 Compliant
- Tariff Charges
The PWC-03BFFA-LL7001 is a 3-contact Power connector without strain relief body style, female connector housing and female contact gender, 20A current rating, field installable (solder) assembly style, 2-/3-point lock bayonet mating style, straight backshell and IP67 waterproof rating.
- =5mO Contact resistance
- =100MO at 500VDC Insulation resistance
- =1000VAC/1 minute Breakdown voltage
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536908010 |