PDP SEO Portlet

PT10MV11-104A2020-PM-S

Resistor Carbon Film Trimmer Top Adjustment 100K Ohm 20% 3/20W 1 Turn PC Pin Through Hole Bulk

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT10MV11-104A2020-PM-S
Secondary Manufacturer Part#: PT10MV11-104A2020-PM-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PT10MV11-104A2020-PM-S is a PT10 series 10mm carbon through-hole potentiometer. It offers control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. Application includes appliance program selection, thermostat adjustment, timer and control relays, consumer electronics, power tool controls, test and measurement equipment.

  • M rotors, crimped terminals mounting method, 100Kohm resistance
  • Linear taper, ±20% tolerance, 1K cycles life, ±5% electrical life
  • Temperature coefficient is ±300ppm/°C (Rn < 100K), ±5% damp heat
  • Mechanical rotation angle is 235° ±5°, electrical rotation angle is 220° ±20°
  • Torque range from 0.4 to 2 Ncm (0.6 to 2.7in-oz, rotational), > 5Ncm (>7 in-oz, stop)
  • > 49N push-pull force over the rotor, up to 100k cycles life
  • Maximum voltage is 200VDC, nominal power is 0.15W at 50°C, = 0.5% Rn (5O min.) residual resistance
  • IP54 protection, polyester / alumina substrate, loose and assembled shaft and knobs
  • Operating temperature range from -25°C to +70°C

Technical Attributes

Find Similar Parts

Description Value
70 °C
-25 °C
150 mW
6 mm
10.3 mm
PT-10 Series
± 20%
100 kOhm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $: