PDP SEO Portlet

PT10LV10-104A2020-PM-S

Trimmer, Single Turn, Carbon, Top Adjust, 100 kohm, Through Hole, 1 Turns

Manufacturer:Amphenol
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: PT10LV10-104A2020-PM-S
Secondary Manufacturer Part#: PT10LV10-104A2020-PM-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PT10 series is a 10mm carbon potentiometer that offers control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume. Typical applications include test and measurement equipment, consumer electronics, appliances, small engines, robotics, motion controllers, and medical equipment control panels.

  • Carbon resistive element
  • Dust proof enclosure
  • Polyester substrate
  • Life up to 1K cycles
  • Operating temperature range from -25ºC to +70ºC (-13ºF to + 158ºF)

Technical Attributes

Find Similar Parts

Description Value
Carbon
70 °C
-25 °C
Through Hole
150 mW
6 mm
10.3 mm
PT-10 Series
± 20%
± 300ppm/°C ppm/°C
100 kOhm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  3120.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.2472