PDP SEO Portlet

PT08SE-22-55S

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT08SE-22-55S
Secondary Manufacturer Part#: PT08SE-22-55S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Socket
Copper Alloy
Gold
55Signal
Plug
22-55
Cable Mount
-55 to 125 °C
42.46 mm
71.09 x 47.7 mm
47.7 mm
71.09 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
1+
$328.0844
20+
$266.91004
40+
$263.13625
80+
$258.97533
160+
$253.6803