PDP SEO Portlet

PT08SE-20-16P

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT08SE-20-16P
Secondary Manufacturer Part#: PT08SE-20-16P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Gold
16Signal
Plug
20-16
Cable Mount
-55 to 125 °C
39.67 mm
69.92 x 44.7 mm
44.7 mm
69.92 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$149.69333
20+
$146.37549
40+
$144.30591
60+
$142.02404
80+
$139.1202