PDP SEO Portlet

PT08P-14-5P

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT08P-14-5P
Secondary Manufacturer Part#: PT08P-14-5P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Gold
5Signal
Plug
14-5
Cable Mount
-55 to 125 °C
29.74 mm
49.6 x 33.51 mm
33.51 mm
49.6 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$31.64
80+
$30.93872
160+
$30.652
320+
$30.494
640+
$30.336