PDP SEO Portlet

PT08P-10-98P

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT08P-10-98P
Secondary Manufacturer Part#: PT08P-10-98P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Gold
6Signal
Plug
10-98
Cable Mount
-55 to 125 °C
23.39 mm
45.23 x 25.59 mm
25.59 mm
45.23 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$26.49175
100+
$26.10075
200+
$25.9669
400+
$25.83305
800+
$25.6992