PDP SEO Portlet

PT08E-18-11P

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT08E-18-11P
Secondary Manufacturer Part#: PT08E-18-11P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Gold
11Signal
Plug
18-11
Cable Mount
-55 to 125 °C
36.11 mm
61.54 x 41.55 mm
41.55 mm
61.54 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$90.22667
40+
$88.22686
80+
$86.97943
160+
$85.60405
320+
$83.85378