PDP SEO Portlet

PT08E-10-6P

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT08E-10-6P
Secondary Manufacturer Part#: PT08E-10-6P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Gold
6Signal
Plug
10-6
Cable Mount
-55 to 125 °C
23.39 mm
47.75 x 29 mm
29 mm
47.75 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$78.78667
40+
$77.04042
80+
$75.95116
160+
$74.75016
320+
$73.22181