PT08CP-20-41P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| 41Signal | ||
| Plug | ||
| 20-41 | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 39.67 mm | ||
| 59.51 x 41.65 mm | ||
| 41.65 mm | ||
| 59.51 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |