PT08CE-14-18S(SR)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| 18Signal | ||
| Plug | ||
| 14-18 | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 29.74 mm | ||
| 58.75 x 36.16 mm | ||
| 36.16 mm | ||
| 58.75 mm | ||
| Yes | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |