PDP SEO Portlet

PT07SP-22-55S

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT07SP-22-55S
Secondary Manufacturer Part#: PT07SP-22-55S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
55Signal
Receptacle
22-55
Jam Nut
-55 to 125 °C
49.63 mm
48.81 x 49.63 x 49.63 mm
49.63 mm
48.81 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
1+
$246.17333
20+
$240.71708
40+
$237.31362
80+
$233.56104
160+
$228.78563