PDP SEO Portlet

PT07P-22-21P

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT07P-22-21P
Secondary Manufacturer Part#: PT07P-22-21P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
21Signal
Receptacle
22-21
Jam Nut
-55 to 125 °C
49.22 mm
40.69 x 49.22 x 49.22 mm
49.22 mm
40.69 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$81.29333
50+
$79.49152
100+
$78.36761
150+
$77.1284
200+
$75.55142