PDP SEO Portlet

PT07E-14-18P(001)

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT07E-14-18P(001)
Secondary Manufacturer Part#: PT07E-14-18P(001)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
18Signal
Receptacle
14-18
Jam Nut
-55 to 125 °C
34.92 mm
32.1 x 34.92 x 34.92 mm
34.92 mm
32.1 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$63.99828
50+
$62.5655
100+
$61.1328
200+
$59.7
400+
$58.26735