PDP SEO Portlet

PT07E-12-3S(SR)

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT07E-12-3S(SR)
Secondary Manufacturer Part#: PT07E-12-3S(SR)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
3Signal
Receptacle
12-3
Jam Nut
-55 to 125 °C
31.75 mm
43.81 x 31.75 x 31.75 mm
31.75 mm
43.81 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$101.76
50+
$99.50456
100+
$98.09769
200+
$96.54649
400+
$94.57249