PDP SEO Portlet

PT07A-18-32S(SR)

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT07A-18-32S(SR)
Secondary Manufacturer Part#: PT07A-18-32S(SR)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
32Signal
Receptacle
18-32
Jam Nut
-55 to 125 °C
41.27 mm
47.85 x 41.27 x 41.27 mm
41.27 mm
47.85 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$163.21171
50+
$159.55774
100+
$155.904
150+
$152.25
200+
$148.59639