PDP SEO Portlet

PT07A-18-11S(SR)

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT07A-18-11S(SR)
Secondary Manufacturer Part#: PT07A-18-11S(SR)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
11Signal
Receptacle
18-11
Jam Nut
-55 to 125 °C
41.27 mm
47.85 x 41.27 x 41.27 mm
41.27 mm
47.85 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$139.06495
50+
$135.95158
100+
$132.8384
200+
$129.725
400+
$126.61193