PDP SEO Portlet

PT07A-14-91P

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT07A-14-91P
Secondary Manufacturer Part#: PT07A-14-91P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold
3Signal
Receptacle
14-91
Jam Nut
-55 to 125 °C
34.92 mm
23.54 x 34.92 x 34.92 mm
34.92 mm
23.54 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$38.93333
50+
$38.5515
100+
$38.3538
150+
$38.1561
200+
$37.9584