PT06W-8-4S(025)
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: PT06W-8-4S(025)
Secondary Manufacturer Part#: PT06W-8-4S(025)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 4Signal | ||
| Plug | ||
| 8-4 | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 19.05 mm | ||
| 43.3 mm | ||
| 43.3 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |