PDP SEO Portlet

PT06SP-12-10P

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT06SP-12-10P
Secondary Manufacturer Part#: PT06SP-12-10P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
10Signal
Plug
12-10
Cable Mount
-55 to 125 °C
26.18 mm
44.45 mm
44.45 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$61.36
40+
$60.0
80+
$59.15167
120+
$58.21632
160+
$57.02602